Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 3075 GY005Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86K9055 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $138.230 |
| 5+ | $125.950 |
| 10+ | $118.070 |
| 25+ | $111.130 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$138.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 3075 GY005Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86K9055 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Green, Yellow |
| Wire Gauge | 18AWG |
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 0.81mm² |
| Voltage Rating | 600V |
| Conductor Material | Tinned Copper |
| External Diameter | 2.819mm |
| Approval Specification | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 3075 GY005 is a 100ft 18AWG 600V Hook-up Wire with stranded tinned copper conductor and green/yellow PVC insulation. This wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- 12.6lbs Maximum pull tension
- 0.81mm Insulation thickness
- General-purpose insulation
- Excellent flame resistance
- REACH regulation (EC 1907/2006)
Applications
Automation & Process Control, Microwave, Defence, Military & Aerospace, Industrial
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 600V |
| External Diameter | 2.819mm |
| Product Range | - |
| Jacket Color | Green, Yellow |
|---|---|
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 0.81mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
