
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5852 WH005Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 02F7484 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $176.420 |
| 5+ | $157.050 |
| 10+ | $149.270 |
| 25+ | $146.280 |
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5852 WH005Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 02F7484 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Color | White |
| Wire Gauge | 28AWG |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | 0.072mm² |
| Voltage Rating | 600V |
| Conductor Material | Silver Plated Copper |
| External Diameter | 0.889mm |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5852 WH005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- NEMA HP3-EXBCB type
- Excellent electrical properties
- 1.37lbs Maximum pull tension
- 0.07µH/ft Nominal inductance
Applications
Defence, Military & Aerospace, Automotive
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 28AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 600V |
| External Diameter | 0.889mm |
| Product Range | - |
| Jacket Color | White |
|---|---|
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 0.072mm² |
| Conductor Material | Silver Plated Copper |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
