Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5855 GR005Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 88K2177 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $231.410 |
| 5+ | $205.920 |
| 10+ | $195.680 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$231.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5855 GR005Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 88K2177 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Color | Green |
| Wire Gauge | 22AWG |
| No. of Max Strands x Strand Size | 19 x 34AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | 0.385mm² |
| Voltage Rating | 600V |
| Conductor Material | Copper |
| External Diameter | 1.295mm |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5855 GR005 is a Hook-up Wire with 22AWG silver plated copper conductor and green PTFE insulation. The 5855 series wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals.
- 5.9lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
- 14Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -60 to 200°C Temperature range
Applications
Industrial
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 600V |
| External Diameter | 1.295mm |
| Product Range | - |
| Jacket Color | Green |
|---|---|
| No. of Max Strands x Strand Size | 19 x 34AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 0.385mm² |
| Conductor Material | Copper |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
