Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5858 BK005Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 85K9901 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $577.800 |
| 2+ | $549.330 |
| 5+ | $513.470 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$577.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5858 BK005Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 85K9901 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Color | Black |
| Wire Gauge | 16AWG |
| No. of Max Strands x Strand Size | 19 x 29AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | 1.23mm² |
| Voltage Rating | 600V |
| Conductor Material | Silver Plated Copper |
| External Diameter | 2.032mm |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5858 BK005 is a 100ft 16AWG 600V black Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. This MIL-DTL-16878/4 type E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- 19.1lbs Maximum pull tension
- 0.012mm Insulation thickness
- -60°C to 200°C Temperature range
- EXBJE NEMA HP3 type
- REACH regulation (EC 1907/2006)
Applications
Automation & Process Control, Microwave, Defence, Military & Aerospace, Industrial
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 16AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 600V |
| External Diameter | 2.032mm |
| Product Range | - |
| Jacket Color | Black |
|---|---|
| No. of Max Strands x Strand Size | 19 x 29AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 1.23mm² |
| Conductor Material | Silver Plated Copper |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
