Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6393 SL005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28B8345
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $803.570 |
| 2+ | $739.290 |
| 5+ | $710.850 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$803.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6393 SL005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28B8345
Technical Datasheet
Cable ShieldingShielded
No. of Pairs5 Pair
Wire Gauge28AWG
Conductor Area CSA0.089mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 36AWG
Voltage Rating300V
Jacket MaterialPE
Conductor MaterialTinned Copper
External Diameter6.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
5 Pair
Conductor Area CSA
0.089mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PE
External Diameter
6.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
