
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $288.250 |
| 5+ | $257.730 |
| 10+ | $251.190 |
Product Information
Product Overview
The 6452 SL005 is a 100ft 1-pair 22/24AWG 300V slate Data and Bus Cable with tinned copper conductors, each pair individually foil shielded, PVC insulation (power pair), foam HDPE insulation (data pair), 65% tinned copper braid overall and slate PVC jacket. It is resistant to oil and UL sunlight. Compliant with Allen-Bradley part numbers 1485 CPI-A and 1485 CPI-C. It offers industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet™, RS-485, DeviceNet™, Fieldbus, PROFIBUS™ and Industrial Twinax.
- 29lbs Maximum pull tension
- Thin type
- REACH regulation (EC 1907/2006)
Applications
Industrial, Consumer Electronics, Communications & Networking
Technical Specifications
Shielded
24AWG
100ft
Slate
300V
Tinned Copper
-
2 Pair
0.38mm²
30.5m
19 x 36AWG, 19 x 34AWG
PVC
7.11mm
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
