
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 6717 BK005Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58R1686 |
| Product Range | EcoGen EcoWire Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $240.440 |
| 5+ | $213.940 |
| 10+ | $203.290 |
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 6717 BK005Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58R1686 |
| Product Range | EcoGen EcoWire Series |
| Technical Datasheet | |
| Jacket Material | MPPE |
| Jacket Color | Black |
| Wire Gauge | 14AWG |
| No. of Max Strands x Strand Size | 41 x 30AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 2.09mm² |
| Voltage Rating | 600V |
| Conductor Material | Tinned Copper |
| External Diameter | 2.438mm |
| Approval Specification | CE, CSA AWM I A/B FT1, UL 11028 VW-1 |
| Product Range | EcoGen EcoWire Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Alpha Wire’s new EcoWire is the latest innovation in hook-up wire. A true engineering breakthrough, EcoWire achieves increased performance in a wire that is fully recyclable. EcoWire derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements. In addition to its ecological benefits, EcoWire brings many performance advantages, including: better dielectric strength, wide temperature range that meets VW-1, low specific gravity, up to 45% smaller diameter, up to 40% lighter, fully recyclable. If user is looking for a higher functioning wire that won’t compromise the environment, EcoWire is a solution.
Technical Specifications
| Jacket Material | MPPE |
|---|---|
| Wire Gauge | 14AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 600V |
| External Diameter | 2.438mm |
| Product Range | EcoGen EcoWire Series |
| Jacket Color | Black |
|---|---|
| No. of Max Strands x Strand Size | 41 x 30AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 2.09mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | CE, CSA AWM I A/B FT1, UL 11028 VW-1 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
