Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No805062W WH032Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.19M8533
Product RangeFIT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $130.590 |
| 10+ | $117.840 |
| 25+ | $109.880 |
| 50+ | $105.910 |
| 100+ | $101.920 |
Price for:Each
Minimum: 1
Multiple: 1
$130.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No805062W WH032Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.19M8533
Product RangeFIT Series
Technical Datasheet
Cord ColourWhite
Cord MaterialPolyester
Tensile Strength Pounds50lb
Width2.2mm
Thickness0.36mm
Reel Length (Metric)457m
MIL Spec ClassA-A-52081-B-3
MIL Spec FinishB
Product RangeFIT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 805062W WH032 is a natural white FIT® Wire Management Lacing tape with flat braid made from high tenacity continuous polyester yarn, microcrystalline wax finish compounded with a fungicide that does not contain either copper or mercuric materials. Excellent knot retention, yet the finish does not have too great a waxy feel to the user. Microcrystalline wax is soft, pliable and easy to tie.
- High tensile strength
- Good chemical resistance
- Excellent abrasion resistance
- Excellent knot retention
- -73 to 177°C Operating temperature range
- 40% Maximum elongation
Applications
Industrial
Technical Specifications
Cord Colour
White
Tensile Strength Pounds
50lb
Thickness
0.36mm
MIL Spec Class
A-A-52081-B-3
Product Range
FIT Series
Cord Material
Polyester
Width
2.2mm
Reel Length (Metric)
457m
MIL Spec Finish
B
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
