Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No812030W WH032Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27M1419
Product RangeFIT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $78.610 |
| 10+ | $70.940 |
| 25+ | $66.150 |
| 50+ | $63.750 |
| 100+ | $61.360 |
Price for:Each
Minimum: 1
Multiple: 1
$78.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No812030W WH032Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27M1419
Product RangeFIT Series
Technical Datasheet
Cord ColourWhite
Cord MaterialPolyester
Tensile Strength Pounds32lb
Width-
Thickness-
Reel Length (Metric)457m
MIL Spec Class-
MIL Spec Finish-
Product RangeFIT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 812030W WH032 is a white Lacing Tape made of 9-ply round polyester with high tenacity and continuous filament. A great, economical way to easily bundle wire and cable.
- High tensile strength
- Good chemical resistance
- Excellent abrasion resistance
- Excellent knot retention
Applications
Industrial
Technical Specifications
Cord Colour
White
Tensile Strength Pounds
32lb
Thickness
-
MIL Spec Class
-
Product Range
FIT Series
Cord Material
Polyester
Width
-
Reel Length (Metric)
457m
MIL Spec Finish
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
