
Need more?
| Quantity | Price |
|---|---|
| 1+ | $391.780 |
| 5+ | $358.190 |
| 10+ | $349.100 |
Product Information
Product Overview
The 86104CY SL005 is a 4-conductor Shielded Cable with 26AWG tinned copper conductor and gray PVC jacket. This multicore cable comes with a flexible aluminum/Mylar tape shield. The long-lasting flex cables designed to provide excellent performance in high-flex, high torsion and continuous-flex applications, such as motion control and robotics. The rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6. Supra-Shield® provides precise EMI interference resistance for your specific application is easily achievable with the available standard flex applications. This cable meets NFPA Standard 79 for industrial machinery.
- Foil/spiral shielding
- 13.2lbs Maximum pull tension
- 28pf/ft at 1kHz Nominal conductor to conductor capacitance
- 50pf/ft at 1kHz Nominal ground capacitance
- 0.2µH/ft Nominal inductance
- 42Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -10 to 105°C Static temperature range
Applications
Industrial
Technical Specifications
Shielded
26AWG
100ft
Slate
Tinned Copper
5.232mm
Xtra-Guard Flex Series
4Conductor
0.14mm²
30.5m
7 x 34AWG
PVC
300V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
