Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No881812 SL005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27M1438
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $591.310 |
| 2+ | $562.140 |
| 5+ | $542.990 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$591.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No881812 SL005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27M1438
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors12Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorChrome
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter10.465mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 881812 SL005 is a 100ft 12-conductor 18AWG 300V chrome unshielded Communication and Control Cable with stranded tinned copper conductors, PVC insulation and slate PVC jacket. The smallest unshielded cable diameter for use in low-noise environments. Conductors are identified by different colors.
- High performance
- 151lbs Maximum pull tension
- 0.81mm Jacket thickness
- REACH regulation (EC 1907/2006)
Applications
Audio, Communications & Networking, Imaging, Video & Vision, Computers & Computer Peripherals, Commercial, Automation & Process Control, Sensing & Instrumentation, Security, Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Conductor Material
Copper
External Diameter
10.465mm
Product Range
-
No. of Conductors
12Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
