Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9174 BK005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02F9846
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $103.640 |
| 5+ | $92.320 |
| 10+ | $87.770 |
| 25+ | $86.020 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$103.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9174 BK005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02F9846
Technical Datasheet
Coaxial Cable TypeRG174
Conductor Area CSA0.14mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
External Diameter2.54mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Wire Gauge26AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 9174 BK005 is a 100ft 26AWG 1100V black RG174/U Coaxial Cable with stranded tinned copper center conductor, polyethylene (PE) dielectric, 95% TC braid shield, type I PVC jacket. Braided copper shield, provides good protection against higher frequency EMI.
- 3.9lbs Maximum pull tension
- 66% velocity of propagation
- REACH regulation (EC 1907/2006)
Applications
Defence, Military & Aerospace, Communications & Networking
Technical Specifications
Coaxial Cable Type
RG174
Reel Length (Imperial)
100ft
External Diameter
2.54mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 34AWG
Wire Gauge
26AWG
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
0.14mm²
Reel Length (Metric)
30.5m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
