Print Page
F2211/4 BK064
Heat Shrink Tubing, FIT 221, Pack of 20 6" Pieces, 2:1, 0.25 ", 6.35 mm, Black, 6 ", 152.4 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF2211/4 BK064Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06M3833
Product RangeFIT 221 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.730 |
| 5+ | $41.650 |
| 10+ | $39.600 |
| 25+ | $37.740 |
| 50+ | $35.520 |
| 100+ | $33.550 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$44.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2211/4 BK064Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06M3833
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.18mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FIT-221-1/4 BK064 is a Heat-shrinkable Tubing with cross linked polyolefin construction. It has approximately 2:1 shrink ratio and 1500psi minimum tensile strength.
- 200% Minimum elongation
- 500V/mil Minimum dielectric strength
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
3.18mm
Product Range
FIT 221 Series
Technical Docs (2)
Alternatives for F2211/4 BK064
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
