Print Page
F3211/2 BK066
Adhesive Lined Heat Shrink Tubing, Pack of 14 6" Pieces, 3:1, 0.47 ", 11.938 mm, Black, 6 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F3211/2 BK066Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 85K9537 |
| Product Range | FIT 321 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $191.910 |
| 2+ | $172.070 |
| 4+ | $157.720 |
| 10+ | $152.210 |
| 20+ | $146.690 |
Price for:Pack of 14
Minimum: 1
Multiple: 1
$191.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F3211/2 BK066Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 85K9537 |
| Product Range | FIT 321 Series |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.47" |
| I.D. Supplied - Metric | 11.938mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 6" |
| Length - Metric | 152.4mm |
| I.D. Recovered Max - Imperial | 0.16" |
| I.D. Recovered Max - Metric | 4.06mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | FIT 321 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FIT-321-1/2 BK066 is a dual wall Heat-shrinkable Tubing with polyolefin construction. It has approximately 3:1 shrink ratio and 1500psi minimum tensile strength.
- 250% Minimum elongation
- 300V/mil Minimum dielectric strength
Applications
Industrial
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 11.938mm |
| Length - Imperial | 6" |
| I.D. Recovered Max - Imperial | 0.16" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.47" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 152.4mm |
| I.D. Recovered Max - Metric | 4.06mm |
| Product Range | FIT 321 Series |
Technical Docs (2)
Alternatives for F3211/2 BK066
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
