Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1101/2 BK002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98B7929
Product RangeFIT GRP 110 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $974.580 |
| 2+ | $955.090 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$974.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1101/2 BK002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98B7929
Product RangeFIT GRP 110 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter3.175mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeFIT GRP 110 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Alpha Wire has a sleeving for your application with options that are great for flexible wire harnesses, heat protection, and defense against chemicals or abrasion.
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
FIT GRP 110 Series
Sleeving Material
PE (Polyester)
Internal Diameter
3.175mm
Length - Imperial
500ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
