Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1101/4 BK005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27C4900
Product RangeFIT GRP 110 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $156.080 |
| 5+ | $144.380 |
| 10+ | $132.670 |
| 25+ | $124.380 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$156.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1101/4 BK005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27C4900
Product RangeFIT GRP 110 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter3.18mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT GRP 110 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Alpha Wire has a sleeving for your application with options that are great for flexible wire harnesses, heat protection, and defense against chemicals or abrasion.
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT GRP 110 Series
Sleeving Material
PE (Polyester)
Internal Diameter
3.18mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
