Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoHPM25 BK080Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.60AC7186
Product RangeFIT HPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.370 |
| 2+ | $12.790 |
| 5+ | $12.500 |
| 10+ | $11.920 |
| 25+ | $11.050 |
| 50+ | $9.880 |
| 100+ | $8.140 |
| 250+ | $7.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoHPM25 BK080Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.60AC7186
Product RangeFIT HPM Series
Technical Datasheet
Plug MaterialNylon 6 (Polyamide 6)
Thread SizeM25 x 1.5
External Diameter30mm
Product RangeFIT HPM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HPM25 BK080 Fit® Metric Hole Plug, M25 x 1.5, is made for sealing of housing when no cable gland is used. High-strength polyamide body composition in popular black color. Fast and easy installation with a screwdriver.
- For sealing of housing when no cable gland is used
- Ideal for standard industrial applications
- Simple to install -- can be fastened with screwdriver
Applications
Industrial Automation, Electrical, Renewable Energy
Technical Specifications
Plug Material
Nylon 6 (Polyamide 6)
External Diameter
30mm
SVHC
No SVHC (04-Feb-2026)
Thread Size
M25 x 1.5
Product Range
FIT HPM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
