Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoLC134 BK088Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86K8700
Product RangeFIT LC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $133.700 |
| 5+ | $125.460 |
| 10+ | $119.930 |
| 25+ | $114.860 |
Price for:Each
Minimum: 1
Multiple: 1
$133.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoLC134 BK088Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86K8700
Product RangeFIT LC Series
Technical Datasheet
Cord ColourBlack
Cord MaterialNylon
Tensile Strength Pounds30lb
Width1.523mm
Thickness0.3mm
Reel Length (Metric)457m
MIL Spec ClassA-A-52080-B-4
MIL Spec FinishB (MW)
Product RangeFIT LC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LC134 BK088 is a black FIT® Wire Management Lacing Tape with flat braid made from high tenacity continuous nylon yarn, microcrystalline wax finish compounded with a fungicide that does not contain either copper or mercuric materials. Excellent knot retention, yet the finish does not have too great a waxy feel to the user. Microcrystalline wax is soft, pliable and easy to tie.
- High tensile strength
- Good chemical resistance
- Excellent abrasion resistance
- Excellent knot retention
- 40% Maximum elongation
- -55 to 121°C Operating temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Cord Colour
Black
Tensile Strength Pounds
30lb
Thickness
0.3mm
MIL Spec Class
A-A-52080-B-4
Product Range
FIT LC Series
Cord Material
Nylon
Width
1.523mm
Reel Length (Metric)
457m
MIL Spec Finish
B (MW)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
