Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoLC136 BK088Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37F669
Product RangeFIT LC Series
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $157.440 |
| 5+ | $147.750 |
| 10+ | $141.230 |
| 25+ | $135.270 |
Price for:Each
Minimum: 1
Multiple: 1
$157.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoLC136 BK088Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37F669
Product RangeFIT LC Series
Technical Datasheet
Cord ColourBlack
Cord MaterialNylon
Tensile Strength Pounds50lb
Width2.2mm
Thickness0.36mm
Reel Length (Metric)457m
MIL Spec ClassA-A-52080-B-3
MIL Spec FinishB
Product RangeFIT LC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LC136 BK088 is a black Lacing Cord made of continuous filament high tenacity nylon with B-microcrystalline fungicide wax, mercury and copper-free finish.
- 50lbs Minimum breaking strength
- 40% Maximum elongation
- -55 to 121°C Operating temperature range
Applications
Industrial
Technical Specifications
Cord Colour
Black
Tensile Strength Pounds
50lb
Thickness
0.36mm
MIL Spec Class
A-A-52080-B-3
Product Range
FIT LC Series
Cord Material
Nylon
Width
2.2mm
Reel Length (Metric)
457m
MIL Spec Finish
B
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LC136 BK088
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
