Print Page
LC143 WH088
Lacing Cord, Flat Braided, Resin/Vinyl Finish, White, Nylon, 50 lb, 2.2 mm, 0.36 mm, 457 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoLC143 WH088Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28B6055
Product RangeFIT LC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $126.610 |
| 10+ | $114.260 |
| 25+ | $106.530 |
| 50+ | $102.680 |
| 100+ | $98.820 |
Price for:Each
Minimum: 1
Multiple: 1
$126.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoLC143 WH088Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28B6055
Product RangeFIT LC Series
Technical Datasheet
Cord ColourWhite
Cord MaterialNylon
Tensile Strength Pounds50lb
Width2.2mm
Thickness0.36mm
Reel Length (Metric)457m
MIL Spec ClassA-A-52080-E-3
MIL Spec FinishE
Product RangeFIT LC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LC143 WH088 is a white FIT® Wire Management Lacing Tape made of high tenacity continuous nylon yarn, synthetic resin or vinyl finish for use where a wax free type is specified. It is a non-dusting or flaking, dry finish with good knot tying qualities.
- High tensile strength
- Good chemical resistance
- Excellent abrasion resistance
- Excellent knot retention
- 40% Maximum elongation
- -55 to 121°C Operating temperature range
Applications
Industrial
Technical Specifications
Cord Colour
White
Tensile Strength Pounds
50lb
Thickness
0.36mm
MIL Spec Class
A-A-52080-E-3
Product Range
FIT LC Series
Cord Material
Nylon
Width
2.2mm
Reel Length (Metric)
457m
MIL Spec Finish
E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
