Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKHMQLE010Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel94T3257RL
Cut Tape94T3257
Product RangeSKHM Series
Your Part Number
687 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.347 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.347 |
| 25+ | $0.327 |
| 50+ | $0.307 |
| 100+ | $0.287 |
| 500+ | $0.227 |
| 1000+ | $0.195 |
| 5000+ | $0.171 |
| 10000+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKHMQLE010Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel94T3257RL
Cut Tape94T3257
Product RangeSKHM Series
Technical Datasheet
Product RangeSKHM Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force157gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.5mm x 6.2mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
SKHM Series
Switch Mounting
Surface Mount
Actuating Force
157gf
Switch Dimensions (L x W)
6.5mm x 6.2mm
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Alternatives for SKHMQLE010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
