Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKHMQME010Copy
Newark Part No.
Re-Reel94T3258
Cut Tape94T3258
Product RangeSKHM Series
Your Part Number
7,032 In Stock
Need more?
10 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
7022 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.327 | $3.27 |
| Total Price | $3.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKHMQME010Copy
Newark Part No.
Re-Reel94T3258
Cut Tape94T3258
Product RangeSKHM Series
Technical Datasheet
Product RangeSKHM Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force235gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.5mm x 6.2mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
SKHM Series
Switch Mounting
Surface Mount
Actuating Force
235gf
Switch Dimensions (L x W)
6.5mm x 6.2mm
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
