Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKQYAAE010Copy
Newark Part No.11P1088
Product RangeSKQY Series
Your Part Number
No Longer Available
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKQYAAE010Copy
Newark Part No.11P1088
Product RangeSKQY Series
Technical Datasheet
Switch TerminalsSolder
Product RangeSKQY Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleSquare Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force157gf
Contact Rating50mA at 12VDC
Operating Force1.57N
Switch Dimensions (L x W)6.1mm x 3.7mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6.1mm x 3.7mm
IP Rating
-
SVHC
No SVHC (20-Jun-2016)
Product Range
SKQY Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
157gf
Operating Force
1.57N
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
