Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKSNLAE010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel66AH7072RL
Cut Tape66AH7072
Product RangeSKSN Series
Your Part Number
1,506 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.802 | $8.02 |
| Total Price | $8.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.802 |
| 25+ | $0.752 |
| 50+ | $0.705 |
| 100+ | $0.656 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKSNLAE010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel66AH7072RL
Cut Tape66AH7072
Product RangeSKSN Series
Technical Datasheet
Product RangeSKSN Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force240gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.2mm x 3mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
SKSN Series
Switch Mounting
Surface Mount
Actuating Force
240gf
Switch Dimensions (L x W)
6.2mm x 3mm
IP Rating
-
SVHC
To Be Advised
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
