Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSPVM110200Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel66AH7147RL
Cut Tape66AH7147
Product RangeSPVM Series
Your Part Number
3,060 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.080 | $10.80 |
| Total Price | $10.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.080 |
| 25+ | $1.020 |
| 50+ | $0.977 |
| 100+ | $0.937 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPVM110200Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel66AH7147RL
Cut Tape66AH7147
Product RangeSPVM Series
Technical Datasheet
Product RangeSPVM Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height2.53mm
External Width3.5mm
External Depth2.8mm
SVHCTo Be Advised
Technical Specifications
Product Range
SPVM Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3.5mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
2.53mm
External Depth
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
