Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSPVQ130200Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94T3289
Product RangeSPVQ Series
Your Part Number
2,744 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.590 |
| 25+ | $1.490 |
| 50+ | $1.420 |
| 100+ | $1.330 |
| 250+ | $1.230 |
| 500+ | $1.110 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPVQ130200Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94T3289
Product RangeSPVQ Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom12V
Product RangeSPVQ Series
Contact Voltage AC Nom500V
Operating Force Max5.9N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
SPVQ Series
Operating Force Max
5.9N
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
500V
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
