Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoRKJXL100401VCopy
Newark Part No.59M1732
Product RangeRKJXL Series
Your Part Number
448 In Stock
Need more?
289 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
159 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoRKJXL100401VCopy
Newark Part No.59M1732
Product RangeRKJXL Series
Technical Datasheet
Operating Force10N
Contact Voltage AC Nom-
Contact Voltage DC Nom5V
Contact Current Max10mA
Switch TerminalsSolder
No. of Directions8
Product RangeRKJXL Series
SVHCLead (17-Jan-2023)
Technical Specifications
Operating Force
10N
Contact Voltage DC Nom
5V
Switch Terminals
Solder
Product Range
RKJXL Series
Contact Voltage AC Nom
-
Contact Current Max
10mA
No. of Directions
8
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
