Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSSSS916400Copy
Newark Part No.23M7443
Product RangeSSSS9 Series
Your Part Number
230 In Stock
Need more?
30 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
200 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.360 |
| 25+ | $1.240 |
| 50+ | $1.190 |
| 100+ | $1.140 |
| 250+ | $1.040 |
| 500+ | $0.980 |
| 1000+ | $0.915 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSSSS916400Copy
Newark Part No.23M7443
Product RangeSSSS9 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch MountingThrough Hole
Product RangeSSSS9 Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationHorizontal
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
12V
SVHC
No SVHC (17-Jan-2023)
Switch Operation
-
Product Range
SSSS9 Series
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
