Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No2D20UMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95AK4509
Product RangeV-EA Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.020 |
| 5+ | $50.010 |
| 10+ | $50.000 |
| 25+ | $49.990 |
| 50+ | $49.980 |
| 100+ | $49.970 |
| 250+ | $48.060 |
Price for:Each
Minimum: 1
Multiple: 1
$50.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No2D20UMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95AK4509
Product RangeV-EA Series
Technical Datasheet
Product RangeV-EA Series
Current Rating20A
No. of Poles2 Pole
Voltage Rating VDC80V
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
V-EA Series
No. of Poles
2 Pole
Voltage Rating VAC
480V
SVHC
To Be Advised
Current Rating
20A
Voltage Rating VDC
80V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
