Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No2LP41Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AK4851
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.030 |
| 25+ | $1.970 |
| 50+ | $1.900 |
| 100+ | $1.830 |
| 250+ | $1.790 |
| 500+ | $1.760 |
| 1000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No2LP41Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AK4851
Technical Datasheet
For Use WithAltech 22mm Emergency Stop Switches
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Altech 22mm Emergency Stop Switches
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
