Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $128.250 |
| 5+ | $125.680 |
| 10+ | $123.120 |
| 25+ | $120.550 |
| 50+ | $117.990 |
| 100+ | $115.420 |
| 10000+ | $112.860 |
Price for:Each
Minimum: 1
Multiple: 1
$128.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No542-512Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96AK6719
Product RangeEK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric110mm
External Width - Metric254mm
External Depth - Metric180mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial4.33"
External Width - Imperial10"
External Depth - Imperial7.09"
Product RangeEK Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
110mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
4.33"
External Depth - Imperial
7.09"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
254mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
10"
Product Range
EK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

