Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No700-733Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96AK8821
Product RangeGEOS Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $267.940 |
| 5+ | $262.570 |
| 10+ | $257.220 |
| 25+ | $251.860 |
| 50+ | $246.500 |
Price for:Each
Minimum: 1
Multiple: 1
$267.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No700-733Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96AK8821
Product RangeGEOS Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric226mm
External Width - Metric300mm
External Depth - Metric300mm
IP RatingIP66, IP67, IP69
Body ColorLight Gray
NEMA Rating-
External Height - Imperial8.9"
External Width - Imperial11.8"
External Depth - Imperial11.8"
Product RangeGEOS Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
226mm
External Depth - Metric
300mm
Body Color
Light Gray
External Height - Imperial
8.9"
External Depth - Imperial
11.8"
SVHC
To Be Advised
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
300mm
IP Rating
IP66, IP67, IP69
NEMA Rating
-
External Width - Imperial
11.8"
Product Range
GEOS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
