Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No8113303Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96AK9262
Your Part Number
110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.318 |
| 10+ | $0.312 |
| 25+ | $0.305 |
| 50+ | $0.299 |
| 100+ | $0.293 |
| 250+ | $0.286 |
| 500+ | $0.280 |
| 1000+ | $0.273 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Seal Material
Neoprene
External Diameter
23mm
Product Range
-
Internal Diameter
17.1mm
Shaft Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
