Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part NoS12Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM3446
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
| 5+ | $10.210 |
| 10+ | $9.750 |
| 25+ | $9.560 |
| 50+ | $9.370 |
| 100+ | $9.170 |
| 250+ | $8.980 |
Price for:Each
Minimum: 1
Multiple: 1
$11.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Switch Terminals
Screw
Contact Current Max
1.2A
For Use With
Altech 30mm Pushbutton/Emergency Stop/Selector & Key Operated Switches
Product Range
-
No. of Poles
4 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
