Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.990 |
Price for:Each
Minimum: 1
Multiple: 1
$81.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTERA
Manufacturer Part NoDK-DEV-5M570ZNCopy
Newark Part No.66W1309
Technical Datasheet
Silicon ManufacturerAltera
No. of Bits-
Silicon Family NameMAX V
Core ArchitectureCPLD
Core Sub-ArchitectureMAX
Silicon Core Number5M
Kit ContentsMAX V CPLD Development Board, Expansion Connectors, Memories, Cables, Software, Documentation
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Silicon Manufacturer
Altera
Silicon Family Name
MAX V
Core Sub-Architecture
MAX
Kit Contents
MAX V CPLD Development Board, Expansion Connectors, Memories, Cables, Software, Documentation
SVHC
No SVHC (17-Dec-2015)
No. of Bits
-
Core Architecture
CPLD
Silicon Core Number
5M
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
