Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $23.730 |
| 5+ | $23.460 |
| 10+ | $23.170 |
| 25+ | $22.900 |
| 50+ | $22.460 |
| 100+ | $22.020 |
| 250+ | $21.580 |
Price for:Each
Minimum: 1
Multiple: 1
$23.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTERA
Manufacturer Part NoEPM240T100I5NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94M7143
Product RangeMAX II
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells192Macrocells
No. of I/O's80I/O's
No.of User I/Os80I/O's
Logic Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Frequency201.1MHz
Speed Grade5
Supply Voltage Min3V
Process Technology0.18um
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Propagation Delay7.5ns
Global Clock Setup Time1.7ns
Operating Temperature Max100°C
Product RangeMAX II
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The EPM240T100I5N is a Flash Complex Programmable Logic Device with 240 logic elements. The MAX® II CPLD is based on a 0.18µm, 6-layer-metal-flash process and non-volatile storage of 8kb. MAX II devices offer high I/O counts, fast performance and reliable fitting versus other CPLD architectures. Bus-friendly architecture includes programmable slew rate, drive strength, bus-hold and programmable pull-up resistors.
- Instant-on, non-volatile architecture
- Standby current as low as 25µA
- Provides fast propagation delay and clock-to-output times
- Supports hot-socketing
Technical Specifications
CPLD Type
FLASH
No. of I/O's
80I/O's
Logic Case Style
TQFP
No. of Pins
100Pins
Speed Grade
5
Process Technology
0.18um
IC Mounting
Surface Mount
Propagation Delay
7.5ns
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Macrocells
192Macrocells
No.of User I/Os
80I/O's
IC Case / Package
TQFP
Frequency
201.1MHz
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Global Clock Setup Time
1.7ns
Product Range
MAX II
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

