
| Quantity | Price |
|---|---|
| 1+ | $43.030 |
Product Information
Product Overview
XC7A12T-1CSG325I is a Xilinx® 7 series, Artix®-7 family FPGA (Field Programmable Gate Array). This Artix®-7 family optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications. Built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology, XC7A100T-2FTG256C FPGAs enable an unparalleled increase in system performance while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs. Typical applications include artificial intelligence, 5G technology, Cloud computing, consumer electronics, wireless technology, industrial control, Internet of Things, medical equipment.
- 12800 logic cell
- Configurable Logic Blocks (CLBs): 2000 slices, 171Kb max distributed RAM
- Block RAM blocks: 40 x 18Kb block and 20 x 36Kb block and 720Kb max
- 40 DSP48A1 slices, 3 CMTs, 1 PCIe and 2 GTPs
- 1 XADC block, 3 total I/O banks and 150 max user I/O
- Internal supply voltage range from 0.95V to 1.05V
- 48mA quiescent VCCINT supply current
- x4 Gen2 PCIe interface
- High-performance FPGA logic based on real 6-I/P LUT technology configurable as distributed memory
- 325 pin CSBGA and industrial temperature range from -40°C to +100°C
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
SRAM based FPGA
CSBGA
1
28nm (HKMG)
-40°C
Artix-7 XC7A12T
No SVHC (15-Jan-2018)
1.05V
Artix-7
CSBGA
12800
1
720Kbit
12800Logic Cells
325Pins
150I/O's
Surface Mount
100°C
-
MMCM, PLL
950mV
3.3V
150I/O's
12800Macrocells
464MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
