Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | A-U200-P64G-PQ-GCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 74AC8041 |
| Product Range | U200 Alveo Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,432.950 |
Price for:Each
Minimum: 1
Multiple: 1
$7,432.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | A-U200-P64G-PQ-GCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 74AC8041 |
| Product Range | U200 Alveo Series |
| Technical Datasheet | |
| Product Range | U200 Alveo Series |
| Thermal Cooling Type | Passive |
| Total Power Max | 225W |
| Memory Capacity | 35MB |
| Interface Type | PCI Express Gen3x16 |
| Network Interfaces | 2x QSFP28 |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 45°C |
| SVHC | To Be Advised |
Product Overview
U200 Alveo™ data centre accelerator card designed to meet the constantly changing needs of the modern data centre. It provides machine learning inference to video processing to any workload using the same accelerator card.
- Up to 90X higher performance than CPUs on key workloads
- 3X latency advantage over GPU-based solutions
- Built on the Xilinx UltraScale™ architecture
- Adapt algorithms faster than silicon product cycles
- Gen3x16 PCI express
- 2x QSFP28 (100GbE) network interfaces
- 64GB off-chip memory capacity and 35MB internal SRAM capacity
- 77GB/s off-chip total bandwidth and 31TB/s internal SRAM total bandwidth
- Passive thermal cooling
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Three (3) Years from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
| Product Range | U200 Alveo Series |
|---|---|
| Total Power Max | 225W |
| Interface Type | PCI Express Gen3x16 |
| Operating Temperature Min | 0°C |
| SVHC | To Be Advised |
| Thermal Cooling Type | Passive |
|---|---|
| Memory Capacity | 35MB |
| Network Interfaces | 2x QSFP28 |
| Operating Temperature Max | 45°C |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
