
4 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $988.500 |
Product Information
Product Overview
EK-S7-SP701-G is an AMD Spartan™ 7 SP701 FPGA evaluation kit. This kit is equipped with the best-in-class performance-per-watt AMD Spartan™ 7 FPGA, is built for designs requiring sensor fusion such as industrial networking, embedded vision, and automotive applications. The SP701 features high I/O availability and I/O expansion capability via Pmods and FMC connectors, making it the largest IP development canvas for Spartan 7 FPGA users. The included XC7S100 FPGA is the highest density device of the Spartan 7 family. With 102K logic cells and 400 I/O pins, the XC7S100 pairs expandable connectivity with high processing capability, all in a form factor ideal for edge applications. The kit is equipped with pre-configured MicroBlaze™ application processor, real-time processor, and microcontroller example designs with up to 200DMIPS of processing power.
- Video interfaces including MIPI CSI, DSI, and HDMI
- Expandable I/O via Pmods and FPGA Mezzanine Card (FMC) interfaces
- Dual ethernet for industrial networking
- Built for connectivity with 400 available I/O pins
- Scalable across the industry’s broadest cost-optimized portfolio
- Includes AMD Software Development Kit (XSDK) for C compilation and debug
- Customize designs quickly and easily with drag & drop peripherals
- Featuring the Spartan 7 XC7S100 FPGA: 102,400 system logic cells, 160 DSP slices
- 1,100Kb DRAM, 4,320Kb block RAM memory and 400 maximum I/0 pins
- 8 clock management tiles (1MMCM + 1 PLL), 1 XADC, 1 configuration AES/HMC block
Contents
SP701 evaluation board, Ethernet cable, Micro USB cable, Power cords and adapters.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
AMD
Spartan-7
-
Evaluation Board XC7S100-2FGGA676C, Power Cords, Adapters, Ethernet and Micro USB Cables
To Be Advised
-
FPGA
XC7S100-2FGGA676C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
