
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | EK-U1-VCU108-GCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 42AC9945 |
| Also Known As | Non-Cancellable and Non-Returnable (NCNR) |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12,778.800 |
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | EK-U1-VCU108-GCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 42AC9945 |
| Also Known As | Non-Cancellable and Non-Returnable (NCNR) |
| Technical Datasheet | |
| Silicon Manufacturer | Xilinx |
| No. of Bits | - |
| Silicon Family Name | Virtex UltraScale |
| Core Architecture | FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | XCVU095-2FFVA2104E |
| Kit Contents | Eval board XCVU095-2FFVA2104E, FMC Loopback Boards, QSFP Loopback Module, PCIe Loopback Board, Cable |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
EK-U1-VCU108-G is a AMD Virtex UltraScale FPGA VCU108 evaluation kit. It is the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices. This kit provides an ideal platform for prototyping systems that require massive data flow and packet processing such as 400+ Gbps systems, large-scale emulation and high performance computing.
- 4MB RLD3 component memory interface
- Two 2.5GB DDR4 component memory interfaces
- 4 x 28Gbps CFP2 and QSFP28 optical interfaces
- PCIe Gen3 x8
- 2x FPGA Mezzanine card (FMC) interface for I/O expansion
- AC power adapter (12V) or ATX power
- HDMI video output, user and status LEDs display
- User push buttons (x5), user DIP switch (4-position), SMA user I/O (diff pair)
Contents
VCU108 evaluation board, FMC loopback boards, QSFP loopback module, PCIe loopback boards, SMA cables and adapters.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
| Silicon Manufacturer | Xilinx |
|---|---|
| Silicon Family Name | Virtex UltraScale |
| Core Sub-Architecture | - |
| Kit Contents | Eval board XCVU095-2FFVA2104E, FMC Loopback Boards, QSFP Loopback Module, PCIe Loopback Board, Cable |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | XCVU095-2FFVA2104E |
| Product Range | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A992A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
