
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,445.120 |
Product Information
Product Overview
ZCU106 evaluation kit enables designers to jumpstart designs for video conferencing, surveillance, Advanced Driver Assisted Systems (ADAS) and streaming and encoding applications. This kit features a Zynq® UltraScale+™ MPSoC EV device and supports all major peripherals and interfaces, enabling development for a wide range of applications. The included ZU7EV device is equipped with a quad-core Arm® Cortex®-A53 applications processor, dual-core Cortex-R5 real-time processor, Mali™-400 MP2 graphics processing unit, 4KP60 capable H.264/H.265 video codec, and 16nm FinFET+ programmable logic.
- Optimized for quick application prototyping with Zynq UltraScale+ MPSoC
- Integrated video codec unit supports H.264/H.265
- HDMI video input and output
- PCIe® Endpoint Gen3x4, USB3, DisplayPort & SATA
- DDR4 SODIMM – 72-bit attached to processor subsystem
- DDR4 component- 64-bit attached to programmable logic
- 2x SFP+ cages
- 2x FPGA mezzanine card (FMC) interfaces for I/O expansion
Contents
ZCU106 evaluation board, Ethernet cable, 4-Port USB 3.0 hub, Access to a full seat of Vivado® design suite: design edition, Power cord and adapter, USB micro cable, ATX power supply adapter cable.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Zynq UltraScale+ MPSoC
Cortex-A53, Cortex-R5
Eval Board ZCU106, 4-Port USB 3.0 hub, Vivado Design suite, Power cord/adapter, ENET/USB micro cable
No SVHC (15-Jan-2018)
64bit
ARM
XCZU7EV-2FFVC1156
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
