Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoV-C1100-P00G-PQ-GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AR1421
Product RangeVarium C1100 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,085.550 |
| 5+ | $3,039.740 |
| 10+ | $2,995.280 |
| 25+ | $2,815.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3,085.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoV-C1100-P00G-PQ-GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AR1421
Product RangeVarium C1100 Series
Technical Datasheet
Product RangeVarium C1100 Series
Thermal Cooling TypePassive
Total Power Max75W
Memory Capacity8 GB
Interface TypePCIe Gen3x16, PCIe Gen4x8
Network Interfaces2x QSFP28
Operating Temperature Min0°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Varium C1100 Series
Total Power Max
75W
Interface Type
PCIe Gen3x16, PCIe Gen4x8
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Thermal Cooling Type
Passive
Memory Capacity
8 GB
Network Interfaces
2x QSFP28
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994.l
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
