Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC7K160T-1FB676ICopy
Newark Part No.47AC6504
Product RangeKintex-7 XC7K160T
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $653.340 |
Price for:Each
Minimum: 1
Multiple: 1
$653.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7K160T-1FB676ICopy
Newark Part No.47AC6504
Product RangeKintex-7 XC7K160T
Technical Datasheet
FPGA Type-
No. of Logic Cells162240Logic Cells
IC Case / PackageFCBGA
No. of Pins676Pins
Speed Grade1
No.of User I/Os250I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeKintex-7 XC7K160T
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.03V
Core Supply Voltage Min970mV
FPGA FamilyKintex-7
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's250I/O's
No. of Logic Blocks162240
No. of Macrocells162240Macrocells
No. of Speed Grades1
Operating Frequency Max625MHz
Total RAM Bits11700Kbit
Product Overview
XC7K160T-1FB676I is a Kintex®-7 FPGA IC. The Kintex®-7 FPGA IC is optimized for the best price-performance ratio, offering up to 2× improvement over previous-generation devices. It enables a new class of high-efficiency FPGAs ideal for applications requiring scalable performance and cost-effective processing.
- Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 162240 logic cells, 250 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 676 pin FCBGA package
- Operating temperature range from -40°C to 100°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
28nm (HKMG)
Operating Temperature Min
-40°C
Product Range
Kintex-7 XC7K160T
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
250I/O's
No. of Macrocells
162240Macrocells
Operating Frequency Max
625MHz
No. of Logic Cells
162240Logic Cells
No. of Pins
676Pins
No.of User I/Os
250I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.03V
FPGA Family
Kintex-7
Logic Case Style
FCBGA
No. of Logic Blocks
162240
No. of Speed Grades
1
Total RAM Bits
11700Kbit
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
