
Need more?
| Quantity | Price |
|---|---|
| 1+ | $85.870 |
Product Information
Product Overview
XC7S50-1CSGA324C is a Spartan®-7 family Field Programmable Gate Array (FPGA). This Spartan®-7 family optimized for low cost, lowest power, and high I/O performance. Available in low-cost, very small form-factor packaging for smallest PCB footprint. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology. It features- Advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory and- 36kB dual-port block RAM with built-in FIFO logic for on-chip data buffering.
- Slowest speed grade (-1) with 0 to 85°C temperature range
- 52,160 logic cell
- Configurable Logic Blocks (CLBs): 8,150 slices, 600Kb max distributed RAM
- Block RAM blocks: 150 x 18Kb, 75 x36Kb and 2700Kb max
- 120 DSP slices, 5 CMTs, 1 XADC block
- 5 total I/O banks, 250 max user I/O
- I/O Voltage range from 1.2V to 3.3V
- Quickly deploy embedded processing with MicroBlaze™ processor
- Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
- Available in 324 pin CSBGA package
Technical Specifications
-
CSBGA
1
28nm (HKMG)
0°C
Spartan-7 XC7S50
-
MMCM, PLL
950mV
3.3V
210I/O's
52160Macrocells
464MHz
52160Logic Cells
324Pins
210I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.05V
Spartan-7
CSBGA
52160
1
2700Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
