
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC7Z007S-2CLG400ECopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 32AC9834 |
| Product Range | Zynq Family 7000S Series Microprocessors |
| Also Known As | Non-Cancellable and Non-Returnable (NCNR) |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $90.070 |
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC7Z007S-2CLG400ECopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 32AC9834 |
| Product Range | Zynq Family 7000S Series Microprocessors |
| Also Known As | Non-Cancellable and Non-Returnable (NCNR) |
| Technical Datasheet | |
| Product Range | Zynq Family 7000S Series Microprocessors |
| CPU Speed | 766MHz |
| Core Architecture | ARM Cortex-A9 |
| MPU Case Style | BGA |
| No. of Pins | 400Pins |
| MPU Family | Zynq |
| MPU Series | 7000S |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The Xilinx Zynq®-7000 All Programmable SoC (AP SoC) family integrates the software programmability of an ARM® based processor with the hardware programmability of FPGA enabling key analytics and hardware acceleration while integrating CPU, DSP, ASSP and mixed signal functionality on a single device. Available in single-core Zynq®-7000S and dual-core Zynq®-7000 devices. Zynq®-7000S devices feature a single core ARM® Cortex™-A9 processor mated with 28nm Artix®-7 based programmable logic representing the lowest cost entry point to the scalable Zynq®-7000 platform. Ideal for industrial IoT applications such as motor control and embedded vision. Zynq®-7000 devices are equipped with dual-core ARM® Cortex™-A9 processors integrated with 28nm Artix®-7 or Kintex®-7 based programmable logic (up to 6.6M logic cells of logic and 12.5Gb/s transceivers) for excellent performance-per-watt, maximum design flexibility and to enable highly differentiated designs for a wide range of embedded applications.
- Available in -3, -2, -2L, -1, -1L speed grades and commercial/ industrial/ extended temperature
- 2.5DMIPS/MHz per CPU, 1GHz CPU frequency, ARMv7-A and Jazelle RCT execution environment architecture
- NEON™ media processing engine, vector floating point unit, CoreSight™ and program trace macrocell
- 32KB instruction, 32KB data per processor L1 cache, 512KB L2 cache, 256KB on-chip memory
- DDR3, DDR3L, DDR2, LPDDR2 external memory support and 2 x quad-SPI, NAND, NOR static memory support
- 8-channel DMA controller, 2 x UART, 2 x CAN 2.0B, 2 x I2C, 2 x SPI, 4 x 32b GPIO peripherals
- 2 x USB 2.0 (OTG), 2 x tri-mode gigabit Ethernet, 2 x SD/SDIO key peripherals
- RSA authentication, AES and SHA 256bit decryption and authentication for secure boot
- Zynq®-7000 AP SoC provides smarter, optimized and most secure solution
- Unmatched integration, performance and power, proven productivity
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
| Product Range | Zynq Family 7000S Series Microprocessors |
|---|---|
| Core Architecture | ARM Cortex-A9 |
| No. of Pins | 400Pins |
| MPU Series | 7000S |
| SVHC | No SVHC (15-Jan-2018) |
| CPU Speed | 766MHz |
|---|---|
| MPU Case Style | BGA |
| MPU Family | Zynq |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
