Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC7Z020-2CLG400ECopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.47AC6624
Product RangeZynq Family 7000 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.420 |
Price for:Each
Minimum: 1
Multiple: 1
$181.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7Z020-2CLG400ECopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.47AC6624
Product RangeZynq Family 7000 Series Microprocessors
Technical Datasheet
Product RangeZynq Family 7000 Series Microprocessors
CPU Speed766MHz
Core ArchitectureARM Cortex-A9
MPU Case StyleCSBGA
No. of Pins400Pins
MPU FamilyZynq
MPU Series7000
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
XC7Z020-2CLG400E is a Zynq®-7000 SoC. The Zynq®-7000 SoC is based on the Xilinx All Programmable SoC architecture. It integrates a feature-rich dual-core ARM® Cortex™-A9 processing system (PS) and 28 nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 forms the core of the PS and is complemented by on-chip memory, external memory interfaces, and a wide range of peripheral connectivity options. This device is ideal for applications in industrial automation, medical, automotive, and communications.
- Dual-core ARM Cortex-A9 MPCore™ with CoreSight™
- Speed grade (-2)
- Artix®-7 FPGA fabric with approximately 85K logic cells for custom logic integration
- Supports DDR2/DDR3/DDR3L/LPDDR2 with integrated memory controller
- Includes USB 2.0 OTG, Gigabit Ethernet, SD/SDIO, CAN, UART, SPI, and I2C
- On-chip 256KB RAM and 32KB L1 cache, 512KB L2 cache for fast data access
- AXI interconnect and 8-channel DMA for efficient PS to PL data transfers
- Secure boot with AES, SHA-256 encryption, and RSA authentication support
- Available in 400 pin CSBGA package
- Operating temperature range from 0°C to +100°C
Technical Specifications
Product Range
Zynq Family 7000 Series Microprocessors
Core Architecture
ARM Cortex-A9
No. of Pins
400Pins
MPU Series
7000
SVHC
No SVHC (15-Jan-2018)
CPU Speed
766MHz
MPU Case Style
CSBGA
MPU Family
Zynq
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
