
| Quantity | Price |
|---|---|
| 1+ | $440.830 |
Product Information
Product Overview
XC7Z030-2SBG485I is a Zynq-7000 all-programmable SoC. It integrates a feature-rich dual-core ARM® Cortex™-A9 based processing system (PS) and 28nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 CPUs are the heart of the PS and also include on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces. Applications include automotive driver assistance, driver information, and infotainment, broadcast camera, industrial motor control, industrial networking, and machine vision, IP and smart camera, LTE radio and baseband, medical diagnostics and imaging, multifunction printers, video and night vision equipment.
- 2.5 DMIPS/MHz per CPU, CPU frequency is up to 1GHz
- On-chip boot ROM, 256KB on-chip RAM (OCM), byte-parity support
- High-bandwidth connectivity within PS and between PS and PL
- JTAG boundary-scan, IEEE Std 1149.1 compatible test interface
- Supports LVCMOS, LVDS, and SSTL, 1.2V to 3.3V I/O, programmable I/O delay and SerDes
- 78,600 look-up tables (LUTs), 157,200 flip-flops
- Dual ARM® Cortex™-A9 MPCore™ with CoreSight™ processor core
- Industrial temperature range from -40°C to +100°C
- 485-pin FCBGA package
Technical Specifications
Zynq Family 7000 Series Microprocessors
ARM Cortex-A9
485Pins
7000
To Be Advised
800MHz
FCBGA
Zynq
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
