Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-2550A-250ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63W8476
Product RangeMHP
Your Part Number
317 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.820 |
| 5+ | $16.940 |
| 10+ | $15.920 |
| 25+ | $14.930 |
| 50+ | $13.870 |
| 100+ | $13.150 |
| 250+ | $12.200 |
Price for:Each
Minimum: 1
Multiple: 1
$17.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-2550A-250ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63W8476
Product RangeMHP
Technical Datasheet
Heat Pipe TypeUltra Flat
Heat Transfer Rate228W
Heat Pipe MaterialAluminium
External Length - Metric250mm
External Width - Metric50mm
External Thickness - Metric2.5mm
External Diameter - Metric-
Product RangeMHP
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MHP-2550A-250A is an ultra flat Heat Pipe to eliminate the need for a fan and heat sink, with the additional benefits of reducing power consumption, noise output and product thickness. It can directly remove heat from the source and be transferred direct to the chassis or to an external heat sink. It also negates the requirement for ventilation holes and thereby reduces ingress of dust (no air filters required) and static.
- 75 to 300W Maximum heat transfer rate
Technical Specifications
Heat Pipe Type
Ultra Flat
Heat Pipe Material
Aluminium
External Width - Metric
50mm
External Diameter - Metric
-
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
228W
External Length - Metric
250mm
External Thickness - Metric
2.5mm
Product Range
MHP
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
