Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoMPC101020TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46T6811
Your Part Number
2,283 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.110 |
| 25+ | $1.040 |
| 50+ | $0.984 |
| 100+ | $0.889 |
| 250+ | $0.815 |
| 500+ | $0.711 |
| 1000+ | $0.637 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoMPC101020TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46T6811
Technical Datasheet
Thermal Resistance10.21°C/W
Packages Cooled-
External Width - Metric10mm
External Height - Metric2mm
External Length - Metric10mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial0.39"
External Height - Imperial0.08"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MPC101002T is a 10x10x2.0mm is a low-profile, light-weight, flat Micro-Porous Ceramic Heat Sink (MPCHS). Due to its highly micro-porous nature it provides a very large surface area compared to conventional copper/aluminium heatsinks and therefore provides excellent heat dissipation without storing heat within its self. The MPCHS also has the lowest thermal capacity of unit volume compared to copper and aluminium heat sinks. Supplied with thermal adhesive tape as standard, without adhesive tape is available upon request.
- Non electrically conductive, no antennae effect
Applications
Consumer Electronics
Technical Specifications
Thermal Resistance
10.21°C/W
External Width - Metric
10mm
External Length - Metric
10mm
Heat Sink Material
Ceramic
External Height - Imperial
0.08"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
-
External Height - Metric
2mm
External Diameter - Metric
-
External Width - Imperial
0.39"
External Length - Imperial
0.39"
Product Range
-
Alternatives for MPC101020T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
