Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoSFT80-0.15-T1
Newark Part No.63W4101
Technical Datasheet
387 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.610 |
| 5+ | $17.990 |
| 10+ | $17.650 |
| 25+ | $17.300 |
| 50+ | $16.480 |
| 100+ | $15.010 |
| 250+ | $13.720 |
Price for:Each
Minimum: 1
Multiple: 1
$19.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoSFT80-0.15-T1
Newark Part No.63W4101
Technical Datasheet
Packages Cooled-
Thickness0.15mm
Film MaterialPUR (Polyurethane), Ceramic Filled
Thermal Conductivity1.8W/m.K
Volume Resistivity-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Packages Cooled
-
Film Material
PUR (Polyurethane), Ceramic Filled
Volume Resistivity
-
SVHC
No SVHC (27-Jun-2024)
Thickness
0.15mm
Thermal Conductivity
1.8W/m.K
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate